Sealey Oil Filter Cap Wrenches Aluminium Alloy

Sealey Brand: Sealey

Cap type oil filter wrenches. Crowned tops provide extra leverage points for removing stubborn oil filter housing caps. Aluminium alloy material minimises risk of damage to filter housing.

  • Cap type oil filter wrench.
  • Crowned top provides extra leverage points for removing stubborn oil filter housing caps.
  • Aluminium alloy material minimizes risk of damage to filter housing.
Description Image Product Buy Pricing (Ex VAT) Application(s) Drive Flutes For Use With Nett Weight Size Type
Sealey VS7112 Oil Filter Cap Wrench Ø64.5mm x 14 Flutes - Lexus/Toyota
Sealey VS7112 Oil Filter Cap Wrench Ø64.5mm x 14 Flutes - Lexus/Toyota
Standard range
Order code: 89-8543
MPN: VS7112

Despatched same day - 1 in stockBack-order availability date - 17/10/2026
1+ £14.82
Price per unit Ex VAT
Lexus/Toyota 3/8"Sq 14 64.5mm 0.19kg Ø64.5mm Cap wrench
Sealey VS7111 Oil Filter Cap Wrench Ø64.5mm x 14 Flutes - Toyota
Sealey VS7111 Oil Filter Cap Wrench Ø64.5mm x 14 Flutes - Toyota
Standard range
Order code: 89-8544
MPN: VS7111

Despatched within 2 working days - 100 in stock
1+ £14.82
10+ £12.32
50+ £11.02
Price per unit Ex VAT
Toyota 3/8"Sq 14 64.5mm 0.17kg Ø64.5mm Cap wrench
Sealey VS7113 Oil Filter Cap Wrench Ø74.5mm x 14 Flutes - Mercedes-Benz
Sealey VS7113 Oil Filter Cap Wrench Ø74.5mm x 14 Flutes - Mercedes-Benz
Standard range
Order code: 89-8545
MPN: VS7113

Despatched within 2 working days - 100 in stock
1+ £14.82
Price per unit Ex VAT
Mercedes 3/8"Sq 14 74.5mm 0.13kg Ø74.5mm Cap wrench
Sealey VS7114 Oil Filter Cap Wrench Ø87mm x 14 Flutes - Volvo
Sealey VS7114 Oil Filter Cap Wrench Ø87mm x 14 Flutes - Volvo
Standard range
Order code: 89-8546
MPN: VS7114

Despatched within 2 working days - 100 in stock
1+ £12.35
Price per unit Ex VAT
Volvo 1/2"Sq 16 87 0.25kg Ø87mm Cap wrench

Trustpilot