Sealey VS7112 Oil Filter Cap Wrench Ø64.5mm x 14 Flutes - Lexus/Toyota

MPN
VS7112
Brand
Sealey
EAN-13
5051747699564
Order Code
89-8543
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £13.99 £11.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 02/09/2026

Cap type oil filter wrench. Crowned tops provide extra leverage points for removing stubborn oil filter housing caps. Aluminium alloy material minimizes risk of damage to filter housing.
  • Cap type oil filter wrench.
  • Crowned top provides extra leverage points for removing stubborn oil filter housing caps.
  • Aluminium alloy material minimizes risk of damage to filter housing.
  • Model No. VS7112
Type Cap wrench
Application(s) Lexus/Toyota
Drive 3/8"Sq
Flutes 14
For Use With 64.5mm
Nett Weight 0.19kg
Size Ø64.5mm

Reviews

Be the first to submit a review

Trustpilot