Sealey VS7111 Oil Filter Cap Wrench Ø64.5mm x 14 Flutes - Toyota

MPN
VS7111
Brand
Sealey
EAN-13
5051747699816
Order Code
89-8544
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £14.82
10+ £12.32
50+ £11.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Cap type oil filter wrench. Crowned tops provide extra leverage points for removing stubborn oil filter housing caps. Aluminium alloy material minimizes risk of damage to filter housing.
  • Cap type oil filter wrench.
  • Crowned top provides extra leverage points for removing stubborn oil filter housing caps.
  • Aluminium alloy material minimizes risk of damage to filter housing.
  • Model No. VS7111
Type Cap wrench
Application(s) Toyota
Drive 3/8"Sq
Flutes 14
For Use With 64.5mm
Nett Weight 0.17kg
Size Ø64.5mm

Reviews

Be the first to submit a review

Trustpilot