Sealey VS7026 Bearing & Bush Removal/Installation Kit 27pc

MPN
VS7026
Brand
Sealey
EAN-13
5051747768758
Order Code
89-0349
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    Bearing and bush removal / installation kit Universal press support block
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £238.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Comprehensive kit for fast and effective in situ removal/installation of wheel bearings, suspension bushes and seals. Reduces the possibility of damaging the bearing/suspension housings. Supplied with 22 adaptors from Ø44 to 90mm and five force screws in storage case. Adaptors can also be used in a standard workshop press when in situ access isn't possible.

Model NoVS7026
Adaptor Height:60mm
Adaptor Wall Thickness:5mm
External Adaptor Diameter:Ø44, 46, 48, 50, 52, 54, 56, 58, 60, 62, 64, 66, 68, 70, 72, 74, 76, 78, 80, 82, 85, 90mm
Force Screw Length:350mm
Force Screw Threads:10 x 1.5, 12 x 1.5, 14 x 1.5, 16 x 1.5, 18 x 1.5mm
Nett Weight:17.73Kg

Type Bearing and bush removal / installation kit
Adapter Height 60mm
Adapter Wall Thickness 5mm
External Adapter Diameter Ø44, 46, 48, 50, 52, 54, 56, 58, 60, 62, 64, 66, 68, 70, 72, 74, 76, 78, 80, 82, 85, 90mm
Force Screw Length 350mm
Force Screw Threads M10 x 1.25, M12 x 1.25, M14 x 2.0, M16 x 2, M18 x 2.5mm
Lifetime Warranty No
Nett Weight 17.73kg

Reviews

Be the first to submit a review

Trustpilot