Sealey VS7024 Bearing & Seal Installation Kit 37pc

Order Code:

89-8284

Brand: Sealey MPN: VS7024 EAN-13: 5051747642614
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £114.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

Lightweight design for the installation of bearings without damaging the bearing or housing. Contains three metal bearing drift sleeves and 34 nylon drifts. Can also be used to install oil seals. Fits most sizes of bearing and seals found on modern vehicles. Supplied in storage case.

Model NoVS7024
Drift Sleeve Diameters:Ø25, 40, 60mm
Drift Sleeve Length:220mm
Nett Weight:4.29Kg
Nylon Drift Diameter:Ø26, 28, 30, 32 (x2), 35 (x3), 37, 40, 42 (x2), 47 (x3), 52 (x2), 55, 60, 62 (x3), 68, 72 (x2), 75, 80 (x2), 82, 85, 90 (x2), 100, 110mm

Type Bearing race and seal driver set
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot