Sealey VS7022 Universal Bearing Packer

MPN
VS7022
Brand
Sealey
EAN-13
5054511973228
Order Code
89-6432
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Suitable for packing bearings with an even spread of grease. Clean, quick operation simply place bearing on to the bottom cone, screw down the cone lid and pump grease into nipple. Works on most tapered roller bearings fitted on cars, boats, trailers, etc. Both cones feature knurled grips for use with oily fingers. Suitable for use with Sealey and other best-selling grease guns.
  • Suitable for packing bearings with an even spread of grease.
  • Clean, quick operation.
  • Works on most tapered roller bearings.
  • Features knurled grips for use with oily fingers.
  • Suitable for use with Sealey and other best-selling grease guns.
  • Maximum Cone Diameter: Ø104mm.
  • Shaft Height x Diameter: 60 x Ø11mm.
  • Model No. VS7022
Type Bearing packer
Lifetime Warranty No
Maximum Cone Diameter Ø104mm
Nett Weight 0.12kg
Shaft (H x Ø) 60 x Ø11mm

Reviews

Be the first to submit a review

Trustpilot