Sealey VS7020 Wheel Bearing Removal Tool Kit

Order Code:

89-4957

Brand: Sealey MPN: VS7020 EAN-13: 5024209865418
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £95.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Comprehensive kit of tools for the fast and effective removal and installation of wheel bearings on front-wheel drive vehicles. Reduces chances of damage to hub and bearing. Heavy-duty steel drifts with phosphate coating to prevent corrosion. Heavyweight drive screw for use with impact tools. Also suitable for removing and installing large industrial bearings. Supplied in storage case.

Model NoVS7020
Drift Sizes:Ø50, 55, 60, 64, 67, 70, 72 x 2, 73, 75, 78, 82, 84, 88mm
External Sleeve Diameter:Ø76, 86, 92, 101mm
Hub Screw Size:210 x 32, 210 x 38mm
Nett Weight:11.18Kg

Type Bearing removal
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot