Sealey VS701 CVJ Stretch Boot Installation Tool

MPN
VS701
Brand
Sealey
EAN-13
5054630300950
Order Code
94-6650
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Enables installation of CVJ boot in situ without splitting the drive train. Slim design ideal for fitting CVJ boots where access is limited. Suitable for use with all Sealey CVJ stretch boots. Length 442mm. Maximum CVJ diameter Ø122mm. Use in conjunction with Sealey VS705.
  • Enables installation of CVJ boot in situ without splitting the drive train.
  • Slim design ideal for fitting CVJ boots where access is limited.
  • Suitable for use with all Sealey CVJ stretch boots.
  • Length: 442mm.
  • Maximum CVJ diameter: Ø122mm.
  • Use in conjunction with Sealey VS705.
  • Model No. VS701
Type Boot installation tool
Length 442mm
Maximum Joint Diameter Ø122mm
Nett Weight 1.5kg

Reviews

Be the first to submit a review

Trustpilot