Christmas Opening Hours and Delivery Dates here

Sealey VS7006 Oil Filter Cap Wrench Set 30pc

Order Code:

89-5130

Brand: Sealey MPN: VS7006 EAN-13: 5024209952217
Qty Unit Price (Ex VAT)
1+ £88.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Extensive set designed for a wide range of vehicles. Cap type filter wrenches, made from 7 and 16 gauge steel, will withstand up to 115Nm(85lb.ft) of torque. Designed to grip like sockets, thereby minimising the possibility of crushed filters. Includes adjustable oil filter wrench. Adaptor allows use with 3/8" or 1/2"Sq drive wrenches. Supplied in storage case.

Model NoVS7006
Adaptor:3/8"Sq Drive(M) x 1/2"Sq Drive(F)
Size:Flutes / Steps:
65mm14 / 1
65-67mm14 / 2
66mm6 / 1
68mm14 / 1
73mm14 / 1
74mm15 / 1
74-76mm15 / 2
75-77mm15 / 2
76mm8 / 1
76mm (Shouldered)12 / 1
76mm 14 / 1
76mm30 / 1
78mm15 / 1
80mm 15 / 1
80-82mm15 / 2
86mm16 / 1
86mm18 / 1
90mm15 / 1
92mm10 / 1
93mm15 / 1
93mm36 / 1
93mm45 / 1
95mm15 / 1
96mm18 / 1
100mm15 / 1
106mm15 / 1
Filter Claw Wrench:Ø65-120mm
Nett Weight:6.22Kg

Type Oil filter wrench
Drive 3/8 and 1/2in
For Use With Various

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot