Sealey VS666 Auxiliary Fuel Tank 1.5L

MPN
VS666
Brand
Sealey
EAN-13
5054630545344
Order Code
43-4609
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £85.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Large 1.5L tank, that gives enough runtime to perform diagnostics. Fuel delivery and return pipe that connects to the low-pressure side of the fuel system. Making it ideal for bypassing the fuel tank when fuel contamination is suspected. Supplied with 10 fuel line connectors, ensuring the VS666 is compatible with most petrol and diesel passenger and light commercial vehicles. It can also be used for motorcycle maintenance eliminating the need to balance the fuel tank in an awkward positions.
  • Large 1.5L tank, that gives enough runtime to perform diagnostics.
  • Fuel delivery and return pipe that connects to the low-pressure side of the fuel system.
  • Ideal for bypassing the fuel tank when fuel contamination is suspected.
  • Supplied with 10 fuel line connectors, ensuring the VS666 is compatible with most petrol and diesel passenger and light commercial vehicles.
  • Can also be used for motorcycle maintenance eliminating the need to balance the fuel tank in an awkward position.
  • Hose Length: 1m Delivery, 1m Return.
  • Model No. VS666
Type Engine
Hose Size 1m Delivery, 1m Return.
Nett Weight 0.93kg

Reviews

Be the first to submit a review

Trustpilot