Sealey VS558 Fluid Transfer/Inspection Syringe 550ml

MPN
VS558
Brand
Sealey
EAN-13
5054511236699
Order Code
94-2576
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £41.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Multipurpose syringe with Viton® seals, ideal for the transfer of oils/fluids to and from vehicle components such as gearboxes and differentials. Translucent body allows easy inspection of contents. Dual feature allows fluid to be extracted on pull stroke and expelled on push stroke, for fluent transfer of fluid.
  • Multipurpose syringe with Viton® seals, ideal for the transfer of oils/fluids to and from vehicle components such as gearboxes and differentials.
  • Translucent body allows easy inspection of contents.
  • Dual feature allows fluid to be extracted on pull stroke and expelled on push stroke, for a fast and fluent transfer of fluid.
  • Fluid Compatibility: AdBlue®, Antifreeze, Brake Fluid, Diesel, Oil, Water.
  • Model No. VS558
Type Fluid inspection syringe
Capacity 550ml
Compatibility AdBlue®, Antifreeze, Brake Fluid, Diesel, Oil, Water
Nett Weight 0.54kg

Reviews

Be the first to submit a review

Trustpilot