Sealey VS536 Nitrogen Oxide Sensor Port Thread Chaser M22 x 1.5mm

MPN
VS536
Brand
Sealey
EAN-13
5054630318641
Order Code
94-6645
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £7.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from Chrome Vanadium steel with black phosphate finish. Suitable for cleaning and repairing damaged threads on the sensor port, prior to new sensor being fitted. Thread Size: M22 x 1.5mm. Use with 22mm socket or spanner.
  • Manufactured from Chrome Vanadium steel with black phosphate finish.
  • Suitable for cleaning and repairing damaged threads on the sensor port, prior to new sensor being fitted.
  • Thread Size: M22 x 1.5mm.
  • Use with 22mm socket or spanner.
  • Model No. VS536
Type Port Thread Chaser
Drive 22mm
Nett Weight 0.14kg
Thread Size M22 x 1.5mm

Reviews

Be the first to submit a review

Trustpilot