Sealey VS5057 Brake Pipe Bending Tool

MPN
VS5057
Brand
Sealey
EAN-13
5054511895278
Order Code
94-4308
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Vice mounted brake pipe shaping tool, designed for use on automotive applications. Dual stepped sections allow pairing of pipes for correct curvature for uniformed alignment to vehicle. Suitable for Ø3/16"(4.76mm) cupro-nickel, copper and steel pipe.
  • Vice mounted brake pipe shaping tool, designed for use on automotive applications.
  • Dual stepped sections allow pairing of pipes for correct curvature for uniformed alignment to vehicle.
  • Suitable for Ø3/16"(4.76mm) cupro-nickel, copper and steel pipe.
  • Diameter: Ø21, 31.5, 46.5, 61.5, 76.5mm.
  • Model No. VS5057
Type Pipe Bending Tool
Cutting Capacity Not Applicable
Capacity 3/16"(4.76mm)
Diameter 21, 31.5, 46.5, 61.5, 76.5mm
Nett Weight 0.21kg

Reviews

Be the first to submit a review

Trustpilot