Sealey VS4002 Steering Rack Knuckle Tool 400mm

MPN
VS4002
Brand
Sealey
EAN-13
5051747600720
Order Code
89-7957
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £68.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Suitable for the fast and easy removal/installation of the steering knuckle. Designed to fit over the steering shaft onto the steering rack. Fits racks with hex drive, two flats and round ends.
  • Suitable for the fast and easy removal/installation of the steering knuckle.
  • Designed to fit over the steering shaft onto the steering rack.
  • Fits racks with hex drive, two flats and round ends with a diameter of Ø29 to 34mm.
  • Model No. VS4002
Type Steering rack knuckle tool
Capacity 29 to 34mm
Drive 27mm Hex & 1/2"Sq
Head Size Ø29-34mm
Internal Sleeve Length 360mm
Length 400mm
Lifetime Warranty No
Nett Weight 1.55kg

Reviews

Be the first to submit a review

Accessories


Trustpilot