Sealey VS4001 Steering Rack Knuckle Tool 470mm

MPN
VS4001
Brand
Sealey
EAN-13
5051747509764
Order Code
89-7472
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £71.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Suitable for the fast and easy removal/installation of the steering knuckle. Designed to fit over the steering shaft onto the steering rack. Fits racks with hex drive, two flats and round ends.
  • Suitable for the fast and easy removal/installation of the steering knuckle.
  • Designed to fit over the steering shaft onto the steering rack.
  • Fits racks with hex drive, two flats and round ends with a diameter of Ø35.5 to 41mm.
  • Model No. VS4001
Type Steering rack knuckle tool
Drive 27mm Hex & 1/2"Sq
Head Size Ø35.5-41mm
Internal Sleeve Length 440mm
Length 470mm
Lifetime Warranty No
Nett Weight 1.61kg

Reviews

Be the first to submit a review

Trustpilot