Sealey VS393 Suspension Split Hub & Ball Joint Spreader

MPN
VS393
Brand
Sealey
EAN-13
5054630592119
Order Code
43-3963
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £26.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Designed for the removal and fitting of suspension struts whilst leaving the hub in the vehicle. Keeps suspension hubs separate and open. Allows for use on both larger upper split hubs and lower ball joint split joints without risk of damage. Simplifies fitting and removal of suspension struts. Compact design allows for use in space limited applications. Manufactured from high quality steel for strength and durability. Max. torque: 13Nm (For use with hand tools only). Maximum Outer Spread: 15mm, Maximum Cut-Out Spread: 12mm.
  • Designed for the removal and fitting of suspension struts whilst leaving the hub in the vehicle.
  • Keeps suspension hubs separate and open.
  • Allows for use on both larger upper split hubs and lower ball joint split joints without risk of damage.
  • Simplifies fitting and removal of suspension struts.
  • Compact design allows for use in space limited applications.
  • Manufactured from high quality steel for strength and durability.
  • Max. Torque: 13Nm (for use with hand tools only).
  • Suitable for use on VW, Audi, Ford and BMW.
  • Maximum Outer Spread: 15mm, Maximum Cut-Out Spread: 12mm.
  • Model No. VS393
Type Steering, Hub & Suspension
Application(s) VW, Audi, Ford and BMW
Nett Weight 0.244kg

Reviews

Be the first to submit a review

Trustpilot