Sealey VS3813 Ball Joint Splitter Hydraulic and Manual - Hgv

MPN
VS3813
Brand
Sealey
EAN-13
5051747481817
Order Code
89-6899
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £142.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heavy-duty ball joint splitter suitable for commercial vehicles. Specially designed to be operated manually or by 10tonne hydraulic ram (supplied). Features a step down thread adaptor that allows fitting of the manual thrust screw or hydraulic ram. Hydraulic ram interchangeable with Model No. PS990.

Model NoVS3813
Jaw Capacity:35mm
Jaw Opening Capacity:100mm
Nett Weight:6.90Kg
Pivot Rod Length:n/a
Thrust Screw Lengths:n/a

Type Splitter
For Use With HGV
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot