Sealey VS3812 Ball Joint Splitter - Commercial

MPN
VS3812
Brand
Sealey
EAN-13
5054511790153
Order Code
89-5901
Country of Origin
India
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £157.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Chemically blackened forged steel body with thrust bolt. Suitable for commercial applications.
  • Chemically blackened forged steel body with thrust bolt.
  • Maximum Opening: 65mm.
  • Jaw Width: 30mm.
  • Suitable for commercial applications.
  • Model No. VS3812
Type Splitter
For Use With HGV
Jaw Opening Capacity 65mm
Jaw Width 30mm
Lifetime Warranty No
Nett Weight 4.25kg
Overall Length 210mm

Reviews

Be the first to submit a review

Trustpilot