Sealey VS3811 Hydraulic HGV Ball Joint Separator

MPN
VS3811
Brand
Sealey
EAN-13
5054630481659
Order Code
89-7508
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £98.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Forged steel body, ball joint splitter suitable for light commercial vehicles. Specially designed to be operated manually or by 1.5 Tonne hydraulic ram supplied. Features a step down thread adaptor that allows fitting of the manual thrust screw.
  • Forged steel body, ball joint splitter suitable for light commercial vehicles.
  • Specially designed to be operated manually or by 1.5 Tonne hydraulic ram supplied.
  • Features a step down thread adaptor that allows fitting of the manual thrust screw.
  • Model No. VS3811
Type Separator
For Use With HGV
Jaw Opening Capacity 47mm
Jaw Width 19mm
Lifetime Warranty No
Nett Weight 1.6kg
Overall Length 160mm

Reviews

Be the first to submit a review

Trustpilot