Sealey VS3806 Ball Joint Splitter 39mm

MPN
VS3806
Brand
Sealey
EAN-13
5054630477287
Order Code
43-4601
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £89.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Manufactured from Drop-Forged Chrome Molybdenum steel for strength and durability. Chemically blackened forged steel body with thrust bolt. High strength construction, suitable for splitting commercial vehicle ball joints. Suitable for use with MAN, Scania and Mercedes Trucks.
  • Manufactured from Drop-Forged Chrome Molybdenum steel for strength and durability.
  • Chemically blackened forged steel body with thrust bolt.
  • Suitable for splitting commercial vehicle ball joints.
  • For use with MAN, Scania and Mercedes Trucks.
  • Jaw Width: 39mm.
  • Model No. VS3806
Type Steering, Hub & Suspension
Jaw Opening Capacity 62mm
Jaw Width 39mm
Nett Weight 2.7kg

Reviews

Be the first to submit a review

Trustpilot