Sealey VS3805 Ball Joint Splitter 42mm

MPN
VS3805
Brand
Sealey
EAN-13
5054511960754
Order Code
89-5327
Country of Origin
Taiwan
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £150.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Chemically blackened forged steel body with thrust bolt. High strength construction, suitable for splitting commercial vehicle ball joints.
  • Chemically blackened forged steel body with thrust bolt.
  • High strength construction, suitable for splitting commercial vehicle ball joints.
  • Jaw Width: 42mm.
  • Jaw Capacity: 62mm.
  • Model No. VS3805
Type Removal tool
For Use With 42mm
Jaw Opening Capacity 62mm
Jaw Width 42mm
Lifetime Warranty No
Nett Weight 2.29kg
Overall Length 160mm

Reviews

Be the first to submit a review

Trustpilot