Sealey VS2131 Noid Light/iac Test Set 11pc

MPN
VS2131
Brand
Sealey
EAN-13
5024209851664
Order Code
89-4675
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £47.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Locate and isolate ECU signal faults fast. Noid and idle air control valve indicator lights test for control signal from ECU. Simply disconnect harness and plug in appropriate light to see if the component is being fed a trigger signal. Set includes 1.3m fibre optic cable to allow light to be viewed from the drivers seat. Simple-to-use and has a wide vehicle application.
  • Locate and isolate ECU signal faults fast.
  • Simply disconnect harness and plug in light to see if component is receiving a signal.
  • Noid and idle air control valve indicator lights test for control signal from ECU.
  • 1.3m Fibre optic cable allows light to be viewed from the driver’s seat.
  • Model No. VS2131
Type Noid light set
IAC Light Applications GM 700 TBI/FPI with Flat or Square 4-pin Connectors
Nett Weight 0.41kg
Noid Light Applications GM TBI, GM SCPI, GM FPI, GM MULTEC 2, Bosch 2, Bosch PFI, Ford TBI, GEO TBI

Reviews

Be the first to submit a review

Trustpilot