Sealey VS2064 Diesel Injector Master Kit

MPN
VS2064
Brand
Sealey
EAN-13
5051747917088
Order Code
84-9413
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £156.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Suitable for the removal of Bosch, Delphi, Denso, Siemens and Pumpe Duse diesel injectors. Set includes keys and deep open profile sockets, used to dismantle injectors, plus a selection of adaptors for attaching the slide hammer securely to the body of the injector. Ball joint and choice of two sizes of slide hammer allow access in confined areas if required. Supplied in storage case.
  • Suitable for the removal of Bosch, Delphi, Denso, Siemens and Pumpe Duse diesel injectors.
  • Kit includes keys and deep open profile sockets, used to dismantle injectors, plus a selection of adaptors for attaching the slide hammer securely to the body of the injector.
  • Ball joint and choice of two sizes of slide hammer allow access in confined areas if required.
  • Contents: Slide Hammers; 1.3kg with 150mm Shaft, 4kg with 400mm Shaft, 4kg Slide Hammer Handle, Flexible Joint, 10mm Security Hex Key, Male Adaptors; 10 x 1.5, 16 x 1.5, 17 x 1, 20 x 1, 25 x 1, 27 x 1mm, Female Adaptors; 14 x 1.5, 27 x 1mm (3pc), Hexagonal Adaptors; 17mm (10 x 1.5 Female), 21mm (14 x 1.5 Female), C and J Adaptors (Pumpe Duse), Claw Adaptor, Injector Cap Sockets 1/2""Sq Drive; 25, 27, 29, 30mm.
  • Supplied in storage case.
  • Model No. VS2064
Type Diesel injector master kit
Contents Slide Hammers; 1.3kg with 150mm Shaft, 4kg with 400mm Shaft, 4kg Slide Hammer Handle, Flexible Joint, Security Hex Key 10mm, Male Adaptors; 10 x 1.5, 16 x 1.5, 17 x 1, 20 x 1, 25 x 1, 27 x 1mm, Female Adaptors; 14 x 1.5, 27 x 1mm (3pc), Hexagonal Adaptors; 17mm (10 x 1.5 Female), 21mm (14 x 1.5 Female), C & J Adaptors (Pumpe Duse), Claw Adaptor, Injector Cap Sockets 1/2"Sq Drive; 25, 27, 29, 30mm
For Use With Bosch, Delphi, Denso, Pumpe Du, Siemens
Nett Weight 11.73kg

Reviews

Be the first to submit a review

Trustpilot