Sealey VS0453 Fuel Feed Pipe Pliers |
89-0479
|
|
Despatched within 2 working days - 100 in stock
|
1+ £18.70
Price per unit Ex VAT
|
Fuel feed pipe pliers |
|
Fuel pipes |
|
0.27kg |
Audi, Ford, Mercedes (M-Class), Vauxhall/Opel, VW |
|
Sealey VS555 Diesel Fuel Priming Set |
89-9344
|
|
Despatched within 2 working days - 50 in stock
|
1+ £192.20
Price per unit Ex VAT
|
Diesel fuel priming set |
|
Fiat, Ford, Land Rover, Mercedes, PSA, Renault, Rover, Vauxhall |
Fiat, Ford, Land Rover, Mercedes, PSA, Renault, Rover, Vauxhall/Opel |
1.70kg |
|
9mm |
Sealey VS2064 Diesel Injector Master Kit |
84-9413
|
|
Despatched within 2 working days - 20 in stock
|
1+ £156.00
Price per unit Ex VAT
|
Diesel injector master kit |
Slide Hammers; 1.3kg with 150mm Shaft, 4kg with 400mm Shaft, 4kg Slide Hammer Handle, Flexible Joint, Security Hex Key 10mm, Male Adaptors; 10 x 1.5, 16 x 1.5, 17 x 1, 20 x 1, 25 x 1, 27 x 1mm, Female Adaptors; 14 x 1.5, 27 x 1mm (3pc), Hexagonal Adaptors; 17mm (10 x 1.5 Female), 21mm (14 x 1.5 Female), C & J Adaptors (Pumpe Duse), Claw Adaptor, Injector Cap Sockets 1/2"Sq Drive; 25, 27, 29, 30mm |
Bosch, Delphi, Denso, Pumpe Du, Siemens |
|
11.73kg |
|
|