Sealey VS1680 Ear-Type Clip Pliers - Extra-Heavy-Duty

MPN
VS1680
Brand
Sealey
EAN-13
5054511872286
Order Code
94-4300
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £22.00 £16.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Steel jaws with PVC coated handles for added comfort. Features a double setting reaction bar, allowing for pre-tensioning for positive clamping. Mechanical lock avoids any damage to the collar at the end of the operation. Double-jointed pivot allows for minimal clamping effort. Suitable for medium sized closed and open ear-type clips.
  • Steel jaws with PVC coated handles for added comfort.
  • Features a double setting reaction bar, allowing for pre-tensioning for positive clamping.
  • Mechanical lock avoids any damage to the collar at the end of the operation.
  • Double-jointed pivot allows for minimal clamping effort.
  • Suitable for medium sized closed and open ear-type clips.
  • Length: 270mm.
  • Model No. VS1680
Type Pliers
Length 270mm
Nett Weight 0.471kg

Reviews

Be the first to submit a review

Trustpilot