Sealey VS1675 Remote Action Hose Clamp Pliers Interchangeable

MPN
VS1675
Brand
Sealey
EAN-13
5054511619720
Order Code
94-0688
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £73.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Long reach tool designed for awkwardly positioned tag-type hose clips. Flexible cable and compact head help operation in confined spaces. Three interchangeable heads, one cable for standard hose clamp, 670mm long and 3-52mm opening, one cable for Clic-R® Type clamp 635mm long and 0-24mm opening, one cable for dual-sided clamp for spring type and truck hose clamp, 670mm long and 0-75mm opening.
  • Long reach tool designed for awkwardly positioned tag-type hose clips.
  • Flexible cable and compact head help operation in confined spaces.
  • Three interchangeable heads.
  • One cable for standard hose clamp 670mm long and 3-52mm opening.
  • One cable for Clic-R® Type clamp 635mm long and 0-24mm opening.
  • One cable for dual-sided clamp for spring type and truck hose clamp, 670mm long and 0-75mm opening.
  • Model No. VS1675
Type Pliers
Capacity N/A
Length 670mm
Nett Weight 0.60kg

Reviews

Be the first to submit a review

Trustpilot