Sealey VS1661 Heavy-duty Hose Clip Pliers - Clic® Compatible

MPN
VS1661
Brand
Sealey
EAN-13
5024209711357
Order Code
89-3786
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heavy-duty spring loaded pliers for fitting and removing Clic® and Clic-R® hose clips. Special jaws allow the change from fit to remove (and back again) simply by turning the pliers over in your hand. PVC dipped handles for improved grip and comfort.
  • Heavy-duty spring loaded pliers for fitting and removing Clic® and Clic-R® hose clips.
  • Change from fit to remove (and back again) simply by turning the pliers over in your hand.
  • PVC dipped handles for improved grip and comfort.
  • Length: 175mm.
  • Lifetime guarantee*.
  • Model No. VS1661

Model NoVS1661
Length:175mm
Nett Weight:0.24Kg

Type Hose clip pliers - Clic®
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Length 175mm
Lifetime Warranty Yes
Nett Weight 0.24kg

Reviews

Be the first to submit a review

Trustpilot