Sealey VS1635 Heavy-duty Cvj Boot/hose Clip Pliers Ear Type

MPN
VS1635
Brand
Sealey
EAN-13
5024209586887
Order Code
89-3322
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heavy-duty pliers with steel jaws and formed handles for extra comfort in use. Suitable for ear-type hose clips found on fuel, cooling system and vacuum hoses. Also used for securing CVJ boot clips.
  • For ear type clips.
  • Also used for securing CVJ boot clips.
  • Also installs Perma-Quick type clips quickly and easily.
  • Suitable for ear-type clamps found on: Fuel Hoses, Cooling Systems, Hoses, Heater Hoses and Vacuum Lines.
  • Length: 235mm.
  • Model No. VS1635
Type Hose clip pliers
For Use With Ear-type clamps
Length 235mm
Lifetime Warranty No
Material Steel
Nett Weight 0.31kg

Reviews

Be the first to submit a review

Trustpilot