Sealey VS063 Flexible Hose Clip Nut Driver Set 4pc 5, 6 and 7mm

MPN
VS063
Brand
Sealey
EAN-13
5024209709033
Order Code
89-3767
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

150mm Flexible shaft driver with 5, 6 and 7mm sockets. Comfortable, high-grip, textured handle.
  • Overall Length: 275mm.
  • 150mm Flexible shaft.
  • Socket Sizes: 5, 6, 7mm.
  • Comfortable, high-grip, textured handle.
  • Lifetime guarantee*.
  • Model No. VS063
Type Screwdrivers Mixed
Number of Pieces 4
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Height Safe No
Length 275mm
Nett Weight 0.16kg
Non Sparking No
Overall Length Various
Shaft Length 150mm
Size(s) 5, 6, 7mm
Tip Size Various

Reviews

Be the first to submit a review

Trustpilot