Sealey VS0563 Digital Tyre Tread Depth Gauge - Vosa Approved

MPN
VS0563
Brand
Sealey
EAN-13
5024209892506
Order Code
89-5091
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £42.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Calibrated and DVSA approved for use when testing all classes of vehicle. Hardened and tempered stainless steel gauge. Metric and Imperial calibration with conversion between the two. Zero reset control allows for comparative measurement. Includes flat surface plate for accurate zeroing of gauge prior to use. Supplied in storage case.
  • Calibrated and DVSA approved for testing all classes of vehicle.
  • Hardened and tempered stainless steel gauge.
  • Selectable Metric or Imperial read-out.
  • Zero reset control for comparative measurement.
  • Range: 0-10mm(0-0.4""), Accuracy: ±0.01mm(0.0005"").
  • Includes flat surface plate for accurate zeroing.
  • Supplied in storage case.
  • Model No. VS0563

Model NoVS0563
Accuracy:±0.01mm(0.0005")
Battery:CR2032 (supplied)
Net Weight:0.33Kg
Range:0-10mm(0-0.4")
Resolution:0.01mm(0.0005")

Type Tyre tread depth gauge
Accuracy ±0.01mm(0.0005")
Battery CR2032 (supplied)
Nett Weight 0.33kg
Range 0-10mm(0-0.4")

Reviews

Be the first to submit a review

Trustpilot