Sealey VS0033 Cooling System Pressure Test Kit 5pc

MPN
VS0033
Brand
Sealey
EAN-13
5054630595998
Order Code
89-8691
Country of Origin
Taiwan
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £119.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Capless tester uses a cone adaptor system to seal and pressurise the cooling system. Adaptors can be used to replace both screw and bayonet type cap fittings. Hand pump with gauge Release pin allows depressurisation prior to pump detachment. Kit includes four system adaptors for use on a wide range of vehicle applications. Max pressure: 36psi (2.5bar). Supplied in a storage case.
  • Capless tester uses a cone adaptor system to seal and pressurise the cooling system.
  • Adaptors can be used to replace both screw and bayonet type cap fittings.
  • Hand pump with gauge
  • Release pin allows depressurisation prior to pump detachment.
  • Kit includes four system adaptors for use on a wide range of vehicle applications.
  • Max pressure: 36psi (2.5bar).
  • Supplied in a storage case.
  • Model No. VS0033
Type Cooling system test kit
Capacity N/A
Compatible With Various
Contents Cone Adaptor Sizes; 17-24, 28-31.5, 37-39.5, 47-48.5mm
Nett Weight 3kg
Pieces 5

Reviews

Be the first to submit a review

Trustpilot