Sealey VMR92250 Carpet/Upholstery Detergent 25L

MPN
VMR92250
Brand
Sealey
EAN-13
5054630360794
Order Code
94-6611
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £79.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Environmentally friendly, biodegradable formula. Super concentrated for powerful carpet odour removal. Dilute 200-500 parts water to 1 part solution. Low foaming solution helps to break down dirt and combat odours. Ideal for use with a valeting machine to clean carpets, upholstery, car seats, head linings and even plastic trim. Removes stains and leaves surfaces brighter and cleaner than just vacuuming.
  • Environmentally friendly, biodegradable formula.
  • Super concentrated for powerful carpet odour removal.
  • Economical, dilute 200-500 parts water to 1 part solution.
  • Low foaming solution helps to break down dirt and combat odours.
  • Ideal for use with a valeting machine to clean carpets, upholstery, car seats, head linings and even plastic trim.
  • Removes stains and leaves surfaces brighter and cleaner than just vacuuming.
  • Model No. VMR92250
Dispensing Method Canister
Volume 25L
Nett Weight 25.4kg
Pack Qty 1
Size 25L

Reviews

Be the first to submit a review

Trustpilot