Sealey VMD001 Vehicle Moving Dolly 2 Post 900kg

MPN
VMD001
Brand
Sealey
EAN-13
5054511144086
Order Code
94-2258
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £139.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heavy-duty steel frame suitable for supporting partly dismantled or badly damaged vehicles. Enables easy movement around workshop or bodyshop. Crutch supports adjustable for height and overall width. Fitted with four Ø90mm locking metal castors.
  • Heavy-duty steel frame suitable for supporting partly dismantled or badly damaged vehicles.
  • Enables easy movement around workshop or bodyshop.
  • Crutch supports adjustable for height and overall width.
  • Fitted with four Ø90mm locking metal castors.
  • Model No. VMD001
Capacity 900kg
Increments 45mm
Lifetime Warranty No
Maximum Height 495mm
Maximum Support Width 1450mm
Minimum Height 315mm
Minimum Support Width 350mm
Nett Weight 20.98kg
Width 1500mm

Reviews

Be the first to submit a review

Trustpilot