Sealey USV150 Professional Mechanic's Vice 150mm SG Iron

MPN
USV150
Brand
Sealey
EAN-13
5054630015700
Order Code
89-9716
Country of Origin
India
  • Not available for Export
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £148.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Bench mounting, extra-heavy-duty SG iron vice suitable for workshop, garage and machine shop applications. Features replaceable hardened and tempered high quality steel jaws. Precision engineered screw thread enables effortless jaw opening/closing. Fixed base mounts directly onto workbench. Guaranteed for LIFE against manufacturing defects. Also available are swivel vice plate adaptors as an optional extra for all models in the USV range.
  • Jaw Width: 150mm.
  • Jaw Opening: 150mm.
  • Weight: 20.4kg.
  • Bench mounting.
  • Features replaceable jaws.
  • Precision engineered screw thread.
  • Fixed base mounts directly onto workbench.
  • Lifetime guarantee* against manufacturing defects.
  • Optional swivel vice plate available, order Model No. USVB150.
  • Model No. USV150
Type Bench Vice
Jaw Width 150mm
Clamping Force kg/m² 3500
Jaw Opening 150mm
Lifetime Warranty Yes
Nett Weight 20.4kg
Optional Accessories USVB150 - Swivel Base
Overall Height 220mm

Reviews

Be the first to submit a review

Trustpilot