Sealey TX40S5 Trx-star T40 Bit Short Pack of 5

MPN
TX40S5
Brand
Sealey
EAN-13
5024209640107
Order Code
89-3204
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Chrome Vanadium 6150 steel bits hardened to 52-53 HRC and tempered for extra strength.
  • Chrome Vanadium 6150 steel bits hardened to 52-53 HRC and tempered for extra strength.
  • Length: 30mm.
  • Model No. TX40S5
Type Short Torx
Contents 30mm TRX-Star; T40 (x5)
Lifetime Warranty No
Material Chrome Vanadium Steel
Nett Weight 0.08kg
Number of Pieces 5

Reviews

Be the first to submit a review

Trustpilot