Sealey TTS43 Angle Grinder Holder 85mm

MPN
TTS43
Brand
Sealey
EAN-13
5054630165108
Order Code
94-6608
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

One of a comprehensive range of accessories for PerfoTool and PerfoWall panels. Ideal for holding 85mm, 115mm and 125mm angle grinders. Suitable for Model No’s API1103A, APIBP1500, APIBP1800, APIBP2100, TTS05, TTS1, TTS2, APMS50BP and APMS60BP.
  • One of a comprehensive range of accessories for PerfoTool and PerfoWall panels.
  • Ideal for holding 85mm, 115mm and 125mm angle grinders.
  • Suitable for Model No’s API1103A, APIBP1500, APIBP1800, APIBP2100, TTS05, TTS1, TTS2, APMS50BP and APMS60BP.
  • Overall Size (W x D x H): 220mm x 33mm x 100mm.
  • Model No. TTS43
Type Grinder Holder
Nett Weight 0.38kg
Pack Qty 1

Reviews

Be the first to submit a review

Trustpilot