Sealey TST04 Tyre Valve Installer - Alloy Rims

MPN
TST04
Brand
Sealey
EAN-13
5054630471315
Order Code
89-9785
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Simplifies installation of tyre valves in tubeless wheels. Pulls tyre valve assembly through rim. Shank is notched to accommodate various rim styles. Manufactured from resilient nylon to minimize damage and marking to alloy wheels. Features a valve core removal tool mounted in the base of the handle.
  • Simplifies installation of tyre valves in tubeless wheels.
  • Pulls tyre valve assembly through rim.
  • Shank is notched to accommodate various rim styles.
  • Manufactured from resilient nylon to minimize damage and marking to alloy wheels.
  • Features a valve core removal tool mounted in the base of the handle.
  • Length: 285mm.
  • Model No. TST04
Type Tyre valve tool
Length 285mm
Nett Weight 0.08kg
Size 270mm

Reviews

Be the first to submit a review

Trustpilot