Sealey TST/PGT Tyre Pressure & Tread Depth Gauge Set 2pc

MPN
TST/PGT
Brand
Sealey
EAN-13
5054630497858
Order Code
43-4754
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Chrome steel body with pocket-clip. Pencil-type pressure gauge and valve deflator. Colour-coded tread depth gauge design: Green for a healthy tyre (4.76-25.4mm), yellow shows that it is advised to replace tyre (2.38-3.97mm) and red for an illegal tyre (0-1.59mm). Durable protective metal case with an EVA foam insert and two spare tyre valve caps.
  • Chrome steel body with pocket-clip.
  • Pencil-type pressure gauge and valve deflator.
  • Pressure scale: 5-50psi.
  • Colour-coded tread depth gauge design: Green shows a healthy tyre (4.76-25.4mm), Yellow shows that it is advised to replace tyre (2.38-3.97mm), Red indicates an illegal tyre (0-1.59mm), which needs replacing.
  • Tread depth range from 0-25mm in 1mm (0-1"" in 1/32"") graduations.
  • Durable protective metal case with an EVA foam insert and two spare tyre valve caps.
  • Model No. TST/PGT
Type Steering, Hub & Suspension
Nett Weight 0.0716kg

Reviews

Be the first to submit a review

Trustpilot