Sealey TST/PG3 Tyre Pressure Gauge Deluxe Twin Push-on Connector

MPN
TST/PG3
Brand
Sealey
EAN-13
5024209040921
Order Code
89-2547
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £80.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Designed for twin tyres but suitable for all cars and commercial vehicles. Precision engineered and fitted with large filter to protect operating mechanism for hard usage over long periods. Fully polished mirror finish.
  • Designed for twin tyres but suitable for all cars and commercial vehicles.
  • Precision engineered and fitted with large filter to protect operating mechanism for hard usage over long periods.
  • Scale: 0-11bar/0-160psi.
  • Model No. TST/PG3
Type Twin push-on connector
Accuracy ±2psi
Nett Weight 0.17kg
Range 0-11bar(0-160psi)
Scale 0 to 160psi

Reviews

Be the first to submit a review

Trustpilot