Sealey TST/DGT Pocket Type Tyre Tread Depth Gauge

MPN
TST/DGT
Brand
Sealey
EAN-13
5054630437502
Order Code
43-4498
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Chrome steel body with pocket-clip. Colour-coded design, green, yellow and red show different ranges of tyre tread. Green for a healthy tyre (4.76-25.40mm), yellow for replace tyre (2.38-3.97mm) and red for an illegal tyre (0-1.59mm). Gives high accuracy readings in Metric and Imperial. Scale from 0-25mm in 1mm (0-1"" in 1/32"") graduations.
  • Colour-coded design: Green shows a healthy tyre (4.76-25.40mm), Yellow shows that it is advised to replace tyre (2.38-3.97mm), Red indicates an illegal tyre (0-1.59mm), which needs replacing.
  • Chrome steel body with pocket-clip.
  • Gives high accuracy readings in Metric and Imperial.
  • Scale from 0-25mm in 1mm (0-1"" in 1/32"") graduations.
  • Model No. TST/DGT
Type Steering, Hub & Suspension
Nett Weight 0.02kg
Range 0-25mm(0-1")

Reviews

Be the first to submit a review

Trustpilot