Sealey TS01 Sheet Metal Folder Vice/Bench Mounting 700mm

MPN
TS01
Brand
Sealey
EAN-13
5054630181382
Order Code
94-3207
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £128.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Bench and vice mounting sheet metal folder, fitted with mounting plates. Capable of bending up to and beyond a 90° angle. The unique patented endless design and removable folding plate allows the user to fold, channel and offset any length of sheet metal up to 20 gauge thick, by simply moving the sheet as required after each fold. With adjustable fold plate to help achieve the cleanest fold possible. Ideal for the small garage or restoration operation.
  • Bench or vice mounting sheet metal folder, fitted with mounting plates.
  • Capable of bending up to and beyond a 90° angle.
  • Unique patented endless design and removable folding plate allows the user to fold any length of sheet metal up to 20 gauge thick.
  • Capable of two folds at right angles to each other to form a corner piece.
  • Adjustable fold plate to help achieve the cleanest fold possible.
  • Ideal for the small garage or restoration operation.
  • Model No. TS01



Type Sheet metal folder bench mounting
Max Width 700mm
Capacity 700mm x 20 Gauge Sheet, Ø1mm Rod
Lifetime Warranty No
Nett Weight 12.47Kg

Reviews

Be the first to submit a review

Trustpilot