Sealey TRM9R Thread Insert M9 x 1.25mm for TRM9

MPN
TRM9R
Brand
Sealey
EAN-13
5051747550513
Order Code
89-7560
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £8.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Thread inserts for Model No. TRM9.
  • Thread inserts for Model No. TRM9.
  • Model No. TRM9R
Type Thread insert
Nett Weight 0.02kg
Size M9 x 1.25mm
Thread Lengths 7, 14mm (3 of each), 11mm (x4)
Thread Size M9 x 1.25mm

Reviews

Be the first to submit a review

Trustpilot