Sealey TRM9 Thread Repair Kit M9 x 1.25mm

MPN
TRM9
Brand
Sealey
EAN-13
5051747550506
Order Code
89-7559
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £26.58 £23.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Creates a stronger internal thread in soft metals. Ideal for repairing damaged or stripped internal threads. Protects tapped threads against wear and damage. Set includes drill bit, thread tap, insert installation and lug breaking tool. Supplied with three different lengths of thread insert. Supplied in storage case.
  • Creates a stronger internal thread in soft metals.
  • Ideal for repairing damaged or stripped internal threads.
  • Protects tapped threads against wear and damage.
  • Includes drill bit, thread tap, insert installation and lug breaking tool.
  • Supplied with three different lengths of thread insert.
  • Supplied in storage case.
  • Model No. TRM9
Type Thread repair kit
Nett Weight 0.28kg
Replacement Inserts TRM9R
Size M9 x 1.25mm
Thread Lengths 7, 14mm (3 of each), 11mm (x4)
Thread Size M9 x 1.25mm

Reviews

Be the first to submit a review

Trustpilot