Sealey TRM12 Thread Repair Kit M12x1.75mm

MPN
TRM12
Brand
Sealey
EAN-13
5051747481770
Order Code
89-6906
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £30.18 £27.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Creates a stronger internal thread in soft metals. Ideal for repairing damaged or stripped internal threads. Protects tapped threads against wear and damage. Set includes drill bit, thread tap, insert installation and lug breaking tool. Supplied with three different lengths of thread insert. Supplied in storage case.
  • Creates a stronger internal thread in soft metals.
  • Ideal for repairing damaged or stripped internal threads.
  • Protects tapped threads against wear and damage.
  • Includes drill bit, thread tap, insert installation and lug breaking tool.
  • Supplied with three different lengths of thread insert.
  • Supplied in storage case.
  • Model No. TRM12
Type Thread repair kit
Nett Weight 0.46kg
Replacement Inserts TRM12R
Size M12 x 1.75mm
Thread Lengths 9, 18mm (2 of each), 14mm (x4)
Thread Size M12 x 1.75mm

Reviews

Be the first to submit a review

Trustpilot