Sealey TRM10 Thread Repair Kit M10x1.5mm

MPN
TRM10
Brand
Sealey
EAN-13
5051747481763
Order Code
89-6910
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £29.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Creates a stronger internal thread in soft metals. Ideal for repairing damaged or stripped internal threads. Protects tapped threads against wear and damage. Set includes drill bit, thread tap, insert installation and lug breaking tool. Supplied with three different lengths of thread insert. Supplied in storage case.
  • Creates a stronger internal thread in soft metals.
  • Ideal for repairing damaged or stripped internal threads.
  • Protects tapped threads against wear and damage.
  • Includes drill bit, thread tap, insert installation and lug breaking tool.
  • Supplied with three different lengths of thread insert.
  • Supplied in storage case.
  • Model No. TRM10
Type Thread repair kit
Nett Weight 0.32kg
Replacement Inserts TRM10R
Size M10 x 1.5mm
Thread Lengths 7.5, 15mm (3 of each), 11mm (x4)
Thread Size M10 x 1.5mm

Reviews

Be the first to submit a review

Trustpilot