Sealey TP99 Thinners Pump for 25ltr Drum

MPN
TP99
Brand
Sealey
EAN-13
5024209214964
Order Code
89-3123
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £44.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from nylon and polypropylene with PTFE seals and features a stainless steel plunger rod. Ready-to-go self-priming pump makes the unit quick and easy-to-use. Suitable for use with cellulose thinners, antifreeze, AdBlue®, brake cleaner, detergents, mild acids and gun wash. Universal adaptor (Model No. TP99/1) is available for drums fitted with a plastic pouring spout.
  • Manufactured from nylon and polypropylene with PTFE seals and features a stainless steel plunger rod.
  • Ready-to-go self-priming pump makes the unit quick and easy-to-use.
  • Suitable for use with cellulose thinners, antifreeze, AdBlue®, brake cleaner, detergents, mild acids and gun wash.
  • Universal adaptor (Model No. TP99/1) is available for drums fitted with a plastic pouring spout.
  • Delivery: 400ml/stroke.
  • Model No. TP99

Model NoTP99
Delivery:400ml/stroke
Drum Suitability:25L
Nett Weight:0.48Kg
Optional Accessories:TP99/1 - Universal Drum Closure Adaptor

Type Thinners pump
Material Polypropylene (PP)
Delivery 400ml/stroke
Drum Suitability 25L
Nett Weight 0.48kg
Optional Accessories TP99/1 - Universal Drum Closure Adaptor

Reviews

Be the first to submit a review

Trustpilot