Sealey TP6801 Heavy-Duty Lever Pump High Flow

MPN
TP6801
Brand
Sealey
EAN-13
5054630076671
Order Code
89-6376
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £81.64 £79.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Steel barrelled, self-priming lever pump. Supplied with 2""BSP adaptor and dip tube suitable for 50 to 205L drums. Suitable for oils, antifreeze, degreasers and other non-corrosive fluids. High flow unit delivers approximately 400ml per stroke. Supplied with two delivery nozzles, one standard swan neck and one acute angle with filter for removing impurities from fluids.
  • Steel barrelled, self-priming lever pump.
  • Supplied with 2""BSP adaptor and dip tube suitable for 50 to 205L drums.
  • Suitable for oils, antifreeze, degreasers and other non-corrosive fluids.
  • High flow unit delivers approximately 400ml per stroke.
  • Supplied with two delivery nozzles, one standard swan neck and one with filter for removing impurities from fluids.
  • Model No. TP6801
Type Lever action pump
Material Steel
Capacity 400ml/stroke
Nett Weight 2.60kg

Reviews

Be the first to submit a review

Trustpilot