Sealey TP68 Heavy-duty Lever Pump

MPN
TP68
Brand
Sealey
EAN-13
5054630285912
Order Code
89-0538
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £31.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Steel barrelled, self-priming, lever pump. Supplied with 2""BSP adaptor and dip tube suitable for 25 to 205L drums. Suitable for oils, antifreeze, degreasants and other non-corrosive fluids. Delivers approximately 500ml per stroke.
  • Steel barrelled, self-priming lever pump.
  • Supplied with 2""BSP adaptor and dip tube suitable for 25-205L drums.
  • Suitable for oils, antifreeze, degreasants and other non-corrosive fluids.
  • Delivers approximately 500ml per stroke.
  • Model No. TP68
Type Lever action pump
Material Steel
Capacity 300ml/stroke
Nett Weight 1.93kg

Reviews

Be the first to submit a review

Trustpilot