Sealey TP17 Gear Oil Dispensing Unit 20ltr Mobile

MPN
TP17
Brand
Sealey
EAN-13
5051747513662
Order Code
89-7338
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £213.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Steel construction self-priming lever pump. Fitted with heavy-duty wheels and gripped handle for ease of manoeuvrability. Features a 20L reservoir, 1.9m delivery hose and flow control tap with angled spout. Spout holder within bucket cover for tidy storage when not in use. Suitable for gear oil and fluids with similar viscosity.
  • Steel construction self-priming lever pump.
  • Features heavy-duty wheels and gripped handle for ease of manoeuvrability.
  • Supplied with a 20L reservoir, 1.9m delivery hose and flow control tap with angled spout.
  • Spout holder within bucket cover for tidy storage when not in use.
  • Suitable for gear oil and fluids with similar viscosity.
  • Model No. TP17
Type Dispensing unit
Material Steel
Capacity 20L
Nett Weight 8.00kg

Reviews

Be the first to submit a review

Trustpilot