Sealey TIO305 3-in-1 Sheet Metal Machine 305mm

MPN
TIO305
Brand
Sealey
EAN-13
5054511974737
Order Code
94-5278
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £409.99
10+ £404.46
50+ £400.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

12"" 3-in-1 light sheet metal working machine. Can shear, bend and roll a variety of metals including mild steel, aluminium and copper. The rollers have grooves with diameters of Ø2.5mm, 3mm, 4mm, 5mm, 5.5mm and 6mm for bending rods. Adjust the distance and angle of the rollers to create the desired curvature for curves, cylinders or cones. Shear sheets of metal up to 305mm wide. Make pans with a maximum lip of 1"" and bend (brake) sheets up to an angle of 90°.
  • 12"" 3-in-1 light sheet metal working machine.
  • Can shear, bend and roll a variety of metals including mild steel, aluminium and copper.
  • The rollers have grooves with diameters of Ø2.5, 3, 4, 5, 5.5, 6mm for bending rods.
  • Adjust the distance and angle of the rollers to create the desired curvature for curves, cylinders or cones.
  • Shear sheets of metal up to 305mm wide.
  • Make pans with a maximum lip of 1” and bend (brake) sheets up to an angle of 90°.
  • Model No. TIO305
Type Sheet metal folder bench mounting
Max Width 305mm
Capacity 305mm x 20 Gauge (Mild Steel), 305mm x 18 Gauge (Alu/Copper)
Nett Weight 42kg
Tube Rolling Diameter Ø2.5mm, 3mm, 4mm, 5mm, 5.5mm, 6mm
Workpiece Maximum Thickness Mild Steel: 1mm/20 gaugeAluminium and copper: 1.2mm/18 gauge

Reviews

Be the first to submit a review

Trustpilot